AT91SAM7XC512B-CU
MCU 32-Bit SAM7X ARM7TDMI RISC 512KB Flash 1.8V/3.3V 100-Pin TF-BGA
- RoHS 10 Compliant
- Tariff Charges
The SMART SAM7XC512 is a member of a series of highly integrated Flash microcontrollers based on the 32-bit ARM RISC processor. It features 512 Kbytes of high-speed Flash and 128 Kbytes of SRAM, an extensive peripheral set, including an 802.3 Ethernet MAC, a CAN controller, an AES128 encryption accelerator and a TDES. A complete set of system functions minimizes the number of external components. The embedded Flash memory can be programmed in-system via the JTAG-ICE interface or via a parallel interface on a production programmer prior to mounting. Built-in lock bits and a security bit protect the firmware from accidental overwrite and preserve its confidentiality. The SAM7XC512 system controller includes a reset controller capable of managing the power-on sequence of the microcontroller and the complete system. Correct device operation can be monitored by a built-in brownout detector and a watchdog running off an integrated RC oscillator.
- Incorporates the ARM7TDMI® ARM Thumb® Processor
- High-performance 32-bit RISC Architecture
- High-density 16-bit Instruction Set
- Leader in MIPS/Watt
- Embedded ICE In-circuit Emulation, Debug Communication Channel Support
- Internal High-speed Flash
- 512 Kbytes (SAM7XC512) Organized in Two Banks of 1024 of 256 Bytes (Dual Plane)
- Single Cycle Access at Up to 30 MHz in Worst Case Conditions
- Prefect Buffer Optimizing Thumb Instruction Execution at Maximum Speed
- Programming Time: 6 ms, Including Auto-erase, Full Erase Time: 15 ms
- 10,000 Write Cycles, 10-year Data Retention Capability, Sector Lock Capabilities, Flash Security Bit
- Fast Flash Programming Interface for High Volume Production
- Internal High-speed SRAM, Single-cycle Access at Maximum Speed
- 128 Kbytes (SAM7XC512)
- Memory Controller (MC)
- Embedded Flash Controller, Abort Status and Mi
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| 32-bit Bit | ||
| ARM7 | ||
| TFBGA | ||
| Surface Mount | ||
| CAN/Ethernet/SPI/TWI | ||
| AT91 | ||
| AT91SAM7XC | ||
| 62 | ||
| 100 | ||
| 55 MHz | ||
| 85 °C | ||
| -40 °C | ||
| AT91 Family AT91SAM7XC Series Microcontrollers | ||
| 512 KB | ||
| 128 KB | ||
| 3.6, 3.6 V | ||
| 3, 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |