PDP SEO Portlet

AT91SAM7SE32B-CU

ATLAT91SAM7SE32B-CU BGA,GREEN,IND TEMP,

Manufacturer:Microchip
Avnet Manufacturer Part #: AT91SAM7SE32B-CU
Secondary Manufacturer Part#: AT91SAM7SE32B-CU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SAM7SE Series is a member of its Smart ARM Microcontroller family based on the 32- bit ARM7™ RISC processor and high-speed Flash memory. SAM7SE32 features a 32-Kbyte high-speed Flash and an 8 Kbyte SRAM.

It also embeds a large set of peripherals, including a USB 2.0 device, an External Bus Interface (EBI), and a complete set of system functions minimizing the number of external components.

The EBI incorporates controllers for synchronous DRAM (SDRAM) and Static memories and features specific circuitry facilitating the interface for NAND Flash, SmartMedia and CompactFlash.

The device is an ideal migration path for 8/16-bit microcontroller users looking for additional performance, extended memory and higher levels of system integration.

The embedded Flash memory can be programmed in-system via the JTAG-ICE interface or via a parallel interface on a production programmer prior to mounting. Built-in lock bits and a security bit protect the firmware from accidental overwrite and preserve its confidentiality.

The SAM7SE Series system controller includes a reset controller capable of managing the power-on sequence of the microcontroller and the complete system. Correct device operation can be monitored by a built-in brownout detector and a watchdog running off an integrated RC oscillator.

By combining the ARM7TDMI processor with on-chip Flash and SRAM, and a wide range of peripheral functions, including USART, SPI, External Bus Interface, Timer Counter, RTT and Analog-to-Digital Converters on a monolithic chip, the SAM7SE32 is a powerful device that provides a flexible, cost-effective solution to many embedded control applications.

  • Incorporates the ARM7TDMI® ARM® Thumb® Processor
    • High-performance 32-bit RISC Architecture
    • High-density 16-bit Instruction Set
    • Leader in MIPS/Watt
    • EmbeddedICE™ In-circuit Emulation, Debug Communication Channel Support
  • Internal High-speed Flash - 32 Kbytes - Organized in One Bank of 256 Pages of 128 Bytes (Single Plane)
  • 8 Kbytes of Internal High-speed SRAM, Single-cycle Access at Maximum Speed
  • Memory Controller (MC)
    • Embedded Flash Controller
    • Memory Protection Unit
    • Abort Status and Misalignment Detection
  • Power Management Controller (PMC)
    • Power Optimization Capabilities, Including Slow Clock Mode (Down to 500 Hz) and Idle Mode
    • Three Programmable External Clock Signals
  • Advanced Interrupt Controller (AIC)
    • Individually Maskable, Eight-level Priority, Vectored Interrupt Sources
    • Two External Interrupt Sources and One Fast Int

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
32-bit Bit
ARM7
LFBGA
Surface Mount
I2C/SPI/SSC/UART/USA
SAM32
AT91SAM7SE
88
144
48 MHz
85 °C
-40 °C
SAM32 Family AT91SAM7SE Series Microcontrollers
32 KB
8 KB
3.6, 3.6 V
3, 3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:184  Mult:184  
USD $:
184+
$10.68571
368+
$10.10811
736+
$9.8421
1472+
$9.58974
2944+
$9.35