PDP SEO Portlet

AT91SAM7S64C-AU-999

HighEnd MCU

Manufacturer:Microchip
Avnet Manufacturer Part #: AT91SAM7S64C-AU-999
Secondary Manufacturer Part#: AT91SAM7S64C-AU-999
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Microchip’s SAM7S is a series of low pincount Flash microcontrollers based on the 32-bit ARM RISC processor. It features a high-speed Flash and an SRAM, a large set of peripherals, including a USB 2.0 device (except for the SAM7S32 and SAM7S16), and a complete set of system functions minimizing the number of external components. The device is an ideal migration path for 8-bit microcontroller users looking for additional performance and extended memory. The embedded Flash memory can be programmed in-system via the JTAG-ICE interface or via a parallel interface on a production programmer prior to mounting. Built-in lock bits and a security bit protect the firmware from accidental overwrite and preserves its confidentiality. The SAM7S Series system controller includes a reset controller capable of managing the power-on sequence of the microcontroller and the complete system. Correct device operation can be monitored by a built-in brownout detector and a watchdog running off an integrated RC oscillator. The SAM7S Series are general-purpose microcontrollers. Their integrated USB Device port makes them ideal devices for peripheral applications requiring connectivity to a PC or cellular phone. Their aggressive price point and high level of integration pushes their scope of use far into the cost-sensitive, high-volume consumer market.

  • Incorporates the ARM7TDMI® ARM® Thumb® Processor
    • High-performance 32-bit RISC Architecture
    • High-density 16-bit Instruction Set
    • Leader in MIPS/Watt
    • EmbeddedICE™ In-circuit Emulation, Debug Communication Channel Support
  • Internal High-speed Flash
    • 64 Kbytes (SAM7S64) Organized in 512 Pages of 128 Bytes (Single Plane)
    • Single Cycle Access at Up to 30 MHz in Worst Case Conditions
    • Prefetch Buffer Optimizing Thumb Instruction Execution at Maximum Speed
    • Page Programming Time: 6 ms, Including Page Auto-erase, Full Erase Time: 15 ms
    • 10,000 Write Cycles, 10-year Data Retention Capability, Sector Lock Capabilities, Flash Security Bit
    • Fast Flash Programming Interface for High Volume Production
  • Internal High-speed SRAM, Single-cycle Access at Maximum Speed
    • 16 Kbytes (SAM7S64)
  • Memory Controller (MC)
    • Embedded Flash Controller, Abort Status and

Technical Attributes

Find Similar Parts

Description Value
32 Bit
SAM32
AT91SAM7S
SAM32 Family AT91SAM7S Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$7.91429
3000+
$7.48649
6000+
$7.28947
12000+
$7.10256
24000+
$6.925