AT91SAM7S512B-MU
ARM MCU, SAM 32 Family AT91SAM7S Series Microcontrollers, ARM7TDMI, 32 bit, 55 MHz, 512 KB
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: AT91SAM7S512B-MU
Secondary Manufacturer Part#: AT91SAM7S512B-MU
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| 32-bit Bit | ||
| ARM7 | ||
| VQFN | ||
| Surface Mount | ||
| I2C/SPI/USART/USB | ||
| SAM32 | ||
| AT91SAM7S | ||
| 32 | ||
| 64 | ||
| 55 MHz | ||
| 85 °C | ||
| -40 °C | ||
| SAM32 Family AT91SAM7S Series Microcontrollers | ||
| 512 KB | ||
| 64 KB | ||
| 3.6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |