AT91SAM7S32B-MU-999
QFN GREEN,IND TEMP, T&R, MRL B
- RoHS 10 Compliant
- Tariff Charges
SAM7S is a series of low pincount Flash microcontrollers based on the 32-bit ARM RISC processor. It features complete set of system functions minimizing the number of external components. The device is an ideal migration path for 8-bit microcontroller users looking for additional performance and extended memory. The embedded Flash memory can be programmed in-system via the JTAG-ICE interface or via a parallel interface on a production programmer prior to mounting. Built-in lock bits and a security bit protect the firmware from accidental overwrite and preserves its confidentiality. The SAM7S Series system controller includes a reset controller capable of managing the power-on sequence of the microcontroller and the complete system. Correct device operation can be monitored by a built-in brownout detector and a watchdog running off an integrated RC oscillator. The SAM7S Series are general-purpose microcontrollers. Their integrated USB Device port makes them ideal devices for peripheral applications requiring connectivity to a PC or cellular phone. Their aggressive price point and high level of integration pushes their scope of use far into the cost-sensitive, high-volume consumer market.
- Incorporates the ARM7TDMI® ARM® Thumb® Processor
- High-performance 32-bit RISC Architecture
- High-density 16-bit Instruction Set
- Leader in MIPS/Watt
- Embedded ICE™ In-circuit Emulation, Debug Communication Channel Support
- Internal High-speed Flash 512 Kbytes (SAM7S512) Organized in Two Contiguous Banks of 1024 Pages of 256 Bytes (Dual Plane)
- Single Cycle Access at Up to 30 MHz in Worst Case Conditions
- Prefect Buffer Optimizing Thumb Instruction Execution at Maximum Speed
- Programming Time: 6 ms, Including Auto-erase, Full Erase Time: 15 ms
- 10,000 Write Cycles, 10-year Data Retention Capability, Sector Lock Capabilities, Flash Security Bit
- Fast Flash Programming Interface for High Volume Production
- Internal High-speed SRAM, Single-cycle Access at Maximum Speed
- 64 Kbytes
- Memory Controller (MC)
- Embedded Flash Controller, Abort Status and Mi
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| 32-bit Bit | ||
| ARM7 | ||
| VQFN | ||
| Surface Mount | ||
| I2C, SPI, SSC, UART, USART | ||
| SAM32 | ||
| SAM7S | ||
| 32 | ||
| 48 | ||
| 55 MHz | ||
| 85 °C | ||
| -40 °C | ||
| SAM 32 Family AT91SAM7S Series Microcontrollers | ||
| 32 KB | ||
| 8 KB | ||
| 3.6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |