PDP SEO Portlet

AT91SAM7S256D-MU

ARM MCU, SAM 32 Family AT91SAM7S Series Microcontrollers, ARM7TDMI, 32 bit, 55 MHz, 256 KB

Manufacturer:Microchip
Avnet Manufacturer Part #: AT91SAM7S256D-MU
Secondary Manufacturer Part#: AT91SAM7S256D-MU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT91SAM7S256D-MU is a SAM7S series 32-bit Flash Microcontroller based on the 32-bit ARM7TDMI RISC processor. It operates at a maximum speed of 55MHz and features 128kB of flash memory and 64kB of SRAM. The embedded flash memory can be programmed in-system via the JTAG-ICE interface or via a parallel interface on a production programmer prior to mounting. Built-in lock -bits and a security -bit protect the firmware from accidental overwrite and preserves its confidentiality. The SAM7S Series system controller includes a reset controller capable of managing the power-on sequence of the microcontroller and the complete system. Correct device operation can be monitored by a built-in brownout detector and a watchdog running off an integrated RC oscillator. It achieves single-cycle instruction access from embedded flash at 27MIPS. The multi-layer bus matrix, multiple SRAM banks, PDC and DMA support parallel tasks and maximize data throughput.

  • Incorporates the ARM7TDMI ARM Thumb processor
  • High-performance 32-bit RISC architecture
  • High density 16bit instruction set
  • Leader in MIPS/Watt
  • EmbeddedICE™ In-circuit emulation, debug communication channel support
  • Embedded flash controller, abort status and misalignment detection
  • Reset controller (RSTC)
  • Clock generator (CKGR)
  • Power management controller (PMC)
  • Advanced interrupt controller (AIC)

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
32-bit Bit
ARM7
VQFN
Surface Mount
JTAG/I2C/SPI/TWI/USA
SAM32
AT91SAM7S
32
64
55 MHz
85 °C
-40 °C
SAM32 Family AT91SAM7S Series Microcontrollers
256 KB
64 KB
3.6, 3.6 V
3, 3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
USD $:
260+
$11.57143
520+
$10.94595
1040+
$10.6579
2080+
$10.38462
4160+
$10.125