PDP SEO Portlet

AT91SAM7S256D-AU

ARM MCU, ARM7TDMI, 55 MHz, 256 KB, 64 KB, 64 Pins, LQFP

Manufacturer:Microchip
Avnet Manufacturer Part #: AT91SAM7S256D-AU
Secondary Manufacturer Part#: AT91SAM7S256D-AU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SAM7S is a series of low pin count Flash microcontrollers based on the 32-bit ARM RISC processor. It features a high-speed Flash and an SRAM, a large set of peripherals, including a USB 2.0 device, and a complete set of system functions minimizing the number of external components. The device is an ideal migration path for 8-bit microcontroller users looking for additional performance and extended memory.

The embedded Flash memory can be programmed in-system via the JTAG-ICE interface or via a parallel interface on a production programmer prior to mounting. Built-in lock bits and a security bit protect the firmware from accidental overwrite and preserves its confidentiality.

The SAM7S Series system controller includes a reset controller capable of managing the power-on sequence of the microcontroller and the complete system. Correct device operation can be monitored by a built-in brownout detector and a watchdog running off an integrated RC oscillator.

The SAM7S Series are general-purpose microcontrollers. Their integrated USB Device port makes them ideal devices for peripheral applications requiring connectivity to a PC or cellular phone.

  • Supplier’s original packaging: Tray

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
32-bit Bit
ARM7
LQFP
Surface Mount
I2C, SPI, TWI, USART, USB
SAM32
AT91SAM7S
32
64
55 MHz
85 °C
-40 °C
SAM32 Family AT91SAM7S Series Microcontrollers
256 KB
64 KB
3.6, 3.6 V
3, 3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  48.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:160  Mult:1  
USD $:
160+
$10.64865
320+
$10.43709
640+
$10.28721
1280+
$10.14157
2560+
$9.85