AT91SAM7S256D-AU-999
MCU 32-Bit SAM7S ARM7TDMI RISC 256KB Flash 1.8V/3.3V 64-Pin LQFP
- RoHS 10 Compliant
- Tariff Charges
AT91SAM7S256D-MU is a series of low pin count Flash microcontrollers based on the 32-bit ARM RISC processor. It features a high-speed Flash and an SRAM, a large set of peripherals, including a USB 2.0 device (except for the SAM7S32 and SAM7S16), and a complete set of system functions minimizing the number of external components. The device is an ideal migration path for 8-bit microcontroller users looking for additional performance and extended memory. The embedded Flash memory can be programmed in-system via the JTAG-ICE interface or via a parallel interface on a production programmer prior to mounting. Built-in lock bits and a security bit protect the firmware from accidental overwrite and preserves its confidentiality. The AT91SAM7S256D-MU system controller includes a reset controller capable of managing the power-on sequence of the microcontroller and the complete system. Correct device operation can be monitored by a built-in brownout detector and a watchdog running off an integrated RC oscillator. The AT91SAM7S256D-MU are general-purpose microcontrollers. Their integrated USB Device port makes them ideal devices for peripheral applications requiring connectivity to a PC or cellular phone. Their aggressive price point and high level of integration pushes their scope of use far into the cost-sensitive, high-volume consumer market.
- Incorporates the ARM7TDMI® ARM® Thumb® Processor
- High-performance 32-bit RISC Architecture
- High-density 16-bit Instruction Set
- Leader in MIPS/Watt
- EmbeddedICE™ In-circuit Emulation, Debug Communication Channel Support
- Internal High-speed SRAM, Single-cycle Access at Maximum Speed
- 64 Kbytes (SAM7S512/256)
- 32 Kbytes (SAM7S128)
- 16 Kbytes (SAM7S64)
- 8 Kbytes (SAM7S321/32)
- 4 Kbytes (SAM7S161/16)
- Memory Controller (MC)
- Embedded Flash Controller, Abort Status and Misalignment Detection
- Reset Controller (RSTC)
- Based on Power-on Reset and Low-power Factory-calibrated Brown-out Detector
- Provides External Reset Signal Shaping and Reset Source Status
- Clock Generator (CKGR)
- Low-power RC Oscillator, 3 to 20 MHz On-chip Oscillator and one PLL
- Power Management Controller (PMC)
- Software Power
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| 32-bit Bit | ||
| ARM7 | ||
| LQFP | ||
| Surface Mount | ||
| SPI/TWI/USART/USB | ||
| SAM32 | ||
| AT91SAM7S | ||
| 32 | ||
| 64 | ||
| 55 MHz | ||
| 85 °C | ||
| -40 °C | ||
| SAM32 Family AT91SAM7S Series Microcontrollers | ||
| 256 KB | ||
| 64 KB | ||
| 3.6, 3.6 V | ||
| 3, 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |