AT91SAM7S128D-AU
ARM MCU, SAM7S Series, SAM32 Family AT91SAM7S Series Microcontrollers, ARM7TDMI, 32bit, 55 MHz
- RoHS 10 Compliant
- Tariff Charges
The AT91SAM7S128D-AU is a SAM7S series 32-bit Flash Microcontroller based on the 32-bit ARM7TDMI RISC processor. It operates at a maximum speed of 55MHz and features 128kB of flash memory and 32kB of SRAM. The embedded flash memory can be programmed in-system via the JTAG-ICE interface or via a parallel interface on a production programmer prior to mounting. Built-in lock -bits and a security -bit protect the firmware from accidental overwrite and preserves its confidentiality. The SAM7S Series system controller includes a reset controller capable of managing the power-on sequence of the microcontroller and the complete system. Correct device operation can be monitored by a built-in brownout detector and a watchdog running off an integrated RC oscillator. It achieves single-cycle instruction access from embedded flash at 27MIPS. The multi-layer bus matrix, multiple SRAM banks, PDC and DMA support parallel tasks and maximize data throughput.
- Incorporates the ARM7TDMI ARM Thumb processor
- High-performance 32-bit RISC architecture
- High density 16bit instruction set
- Leader in MIPS/Watt
- EmbeddedICE™ In-circuit emulation, debug communication channel support
- Embedded flash controller, abort status and misalignment detection
- Reset controller (RSTC)
- Clock generator (CKGR)
- Power management controller (PMC)
- Advanced interrupt controller (AIC)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| 32-bit Bit | ||
| ARM7 | ||
| LQFP | ||
| Surface Mount | ||
| SPI/TWI/USART/USB | ||
| SAM32 | ||
| AT91SAM7S | ||
| 32 | ||
| 64 | ||
| 55 MHz | ||
| 85 °C | ||
| -40 °C | ||
| SAM32 Family AT91SAM7S Series Microcontrollers | ||
| 128 KB | ||
| 32 KB | ||
| 3.6, 3.6 V | ||
| 3, 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |