AT91SAM7S128D-AU-999
ARM MCU, SAM 32 Family AT91SAM7S Series Microcontrollers, ARM7TDMI, 32 bit, 55 MHz, 128 KB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 8-bit, 10-bit | ||
| ARM7TDMI | ||
| LQFP | ||
| Surface Mount | ||
| SPI/TWI/USART/USB | ||
| SAM32 | ||
| AT91SAM7S | ||
| 32 | ||
| 64 | ||
| 55 | ||
| 85 °C | ||
| -40 °C | ||
| SAM32 Family AT91SAM7S Series Microcontrollers | ||
| 1.95, 3.6 | ||
| 1.65, 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |