AT91RM9200-QU-002
ARM MCU, ARM Thumb, AT91 Family AT91RM9200 Series Microcontrollers, ARM9, 32 bit, 180 MHz, 128 KB
- RoHS 10 Compliant
- Tariff Charges
The AT91RM9200-QU-002 is a complete system-on-chip 32-bit Microcontroller built around the ARM920T ARM Thumb RISC processor. It incorporates a rich set of system and application peripherals and standard interfaces in order to provide a single-chip solution for a wide range of compute-intensive applications that require maximum functionality at minimum power consumption. The AT91RM9200 incorporates a high-speed on-chip SRAM workspace and a low-latency external bus interface (EBI) for seamless connection to whatever configuration of off-chip memories and memory-mapped peripherals is required by the application. The EBI incorporates controllers for synchronous DRAM (SDRAM), Burst flash and Static memories and features specific circuitry facilitating the interface for NAND flash/SmartMedia and Compact flash.
- Incorporates the ARM7TDMI ARM Thumb processor
- 200MIPS at 180MHz, memory management unit
- Low power - On VDDCORE 24.4mA in normal mode, 520µA in standby mode
- External bus interface (EBI)
- Ethernet MAC 10/100 Base-T
- USB 2.0 full speed (12Mbps) host double port
- USB 2.0 full speed (12Mbps) device port
- Multimedia card interface (MCI)
- Three synchronous serial controllers (SSC)
- Four universal synchronous/asynchronous receiver/transmitters (USARTs)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32-bit Bit | ||
| ARM920 | ||
| PQFP | ||
| Surface Mount | ||
| EBI/Ethernet/I2S/SPI | ||
| AT91 | ||
| AT91RM9200 | ||
| 122 | ||
| 208 | ||
| 180 MHz | ||
| 85 °C | ||
| -40 °C | ||
| AT91 Family AT91RM9200 Series Microcontrollers | ||
| 16 KB | ||
| 1.95, 3.6 V | ||
| 1.65, 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310050 |
| Schedule B: | 8542310055 |