PDP SEO Portlet

AT91RM9200-CJ-002

ARM MCU, 32-bit, ARM920T, 180 MHz, 128 KB, 16 KB, 256 Pins, LFBGA

Manufacturer:Microchip
Avnet Manufacturer Part #: AT91RM9200-CJ-002
Secondary Manufacturer Part#: AT91RM9200-CJ-002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT91RM9200-CJ-002 is a complete system-on-chip 32-bit Microcontroller built around the ARM920T ARM Thumb RISC processor. It incorporates a rich set of system and application peripherals and standard interfaces in order to provide a single-chip solution for a wide range of compute-intensive applications that require maximum functionality at minimum power consumption. The AT91RM9200 incorporates a high-speed on-chip SRAM workspace and a low-latency external bus interface (EBI) for seamless connection to whatever configuration of off-chip memories and memory-mapped peripherals is required by the application. The EBI incorporates controllers for synchronous DRAM (SDRAM), Burst flash and Static memories and features specific circuitry facilitating the interface for NAND flash/SmartMedia and compact flash. The advanced interrupt controller (AIC) enhances the interrupt handling performance of the ARM920T processor by providing multiple vectored, prioritized interrupt sources.

  • Incorporates the ARM7TDMI ARM Thumb processor
  • 200MIPS at 180MHz, memory management unit
  • Low power - On VDDCORE 24.4mA in normal mode, 520µA in standby mode
  • External bus interface (EBI)
  • Ethernet MAC 10/100 Base-T
  • USB 2.0 full speed (12Mbps) host double port
  • USB 2.0 full speed (12Mbps) device port
  • Multimedia card interface (MCI)
  • Three synchronous serial controllers (SSC)
  • Four universal synchronous/asynchronous receiver/transmitters (USARTs)

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM920
BGA
Surface Mount
EBI/Ethernet/I2S/SPI
AT91
AT91RM9200
122
256
180
85 °C
-40 °C
AT91 Family AT91RM9200 Series Microcontrollers
1.95, 3.6
1.65, 3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310050
Schedule B: 8542310055
In Stock :  18.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$22.3236
2+
$22.1328
4+
$21.81798
8+
$21.50316
16+
$21.18834