PDP SEO Portlet

AT91R40008-66AU

ARM MCU, 32-bit, ARM7TDMI, 75 MHz, 256 KB, 100 Pins, LQFP

Manufacturer:Microchip
Avnet Manufacturer Part #: AT91R40008-66AU
Secondary Manufacturer Part#: AT91R40008-66AU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT91R40008 microcontroller is a member of the AT91 16/32-bit microcontroller family, which is based on the ARM7TDMI processor core. This processor has a high-performance, 32-bit RISC architecture with a high-density, 16-bit instruction set and very low power consumption. Furthermore, it features 256K bytes of on-chip SRAM and a large number of internally banked registers, resulting in very fast exception handling, and making the device ideal for real-time control applications. The AT91R40008 microcontroller features a direct connection to off-chip memory, including Flash, through the fully programmable External Bus Interface (EBI). An 8- level priority vectored interrupt controller, in conjunction with the Peripheral Data Controller, significantly improves the real-time performance of the device. The device is manufactured using ’s high-density CMOS technology. By combining the ARM7TDMI processor core with a large, on-chip, high-speed SRAM and a wide range of peripheral functions on a monolithic chip, the AT91R40008 is a powerful microcontroller that offers a flexible and high-performance solution to many compute intensive embedded control applications.

  • Incorporates the ARM7TDMI® ARM® Thumb® Processor Core
    • High-performance 32-bit RISC Architecture
    • High-density 16-bit Instruction Set
    • Leader in MIPS/Watt
    • Little-endian
    • Embedded ICE™ (In-circuit Emulation)
  • 8-, 16- and 32-bit Read and Write Support
  • 256K Bytes of On-chip SRAM
    • 32-bit Data Bus
    • Single-clock Cycle Access
  • Fully Programmable External Bus Interface (EBI)
    • Maximum External Address Space of 64M Bytes
    • Up to Eight Chip Selects
    • Software Programmable 8/16-bit External Data Bus
  • Eight-level Priority, Individually Mask able, Vectored Interrupt Controller
    • Four External Interrupts, including a High-priority, Low-latency Interrupt Request
  • 32 Programmable I/O Lines
  • Three-channel 16-bit Timer/Counter
    • Three External Clock Inputs
    • Two Multi-purpose I/O Pins per Channel
  • Two USARTs

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM7
LQFP
Surface Mount
EBI/USART
AT91
AT91R
32
100
75
85 °C
-40 °C
AT91 Family AT91R Series Microcontrollers
3.6 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  426.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:90  Mult:1  
USD $:
90+
$12.54054
180+
$12.29139
360+
$12.11488
720+
$11.94337
1440+
$11.6