AT91M55800A-33CJ
MCU 32-bit AT91 ARM7TDMI RISC ROMLess 3.3V 176-Pin BGA
- RoHS 10 Compliant
- Tariff Charges
The AT91M55800A is a member of the Microchip AT91 16/32-bit microcontroller family,which is based on the ARM7TDMI processor core. This processor has a high-performance32-bit RISC architecture with a high-density 16-bit instruction set and very lowpower consumption. In addition, a large number of internally banked registers result invery fast exception handling, making the device ideal for real-time controlapplications. The fully programmable External Bus Interface provides a direct connection to off-chip memory in as fast as one clockcycle for a read or write operation. An eight-level priority vectored interrupt controller in conjunction with the peripheral datacontroller significantly improve the real-time performance of the device.The device is manufactured using Microchip’s high-density CMOS technology. By combining the ARM7TDMI processor corewith an on-chip SRAM, a wide range of peripheral functions, analog interfaces and low-power oscillators on a monolithicchip, the Microchip AT91M55800A is a powerful microcontroller that provides a highly-flexible and cost-effective solution tomany ultra low-power applications.
- Utilizes the ARM7TDMI® ARM® Thumb® Processor Core
- High-performance 32-bit RISC Architecture
- High-density 16-bit Instruction Set
- Leader in MIPS/Watt
- EmbeddedICE™ (In-Circuit Emulation)
- 8K Bytes Internal SRAM
- Fully-programmable External Bus Interface (EBI)
- Maximum External Address Space of 128M Bytes
- Eight Chip Selects
- Software Programmable 8/16-bit External Databus
- 8-level Priority, Individually Maskable, Vectored Interrupt Controller
- Seven External Interrupts, Including a High-priority, Low-latency Interrupt Request
- Fifty-eight Programmable I/O Lines
- 6-channel 16-bit Timer/Counter
- Six External Clock Inputs and Two Multi-purpose I/O Pins per Channel
- Three USARTs
- Master/Slave SPI Interface
- 8-bit to 16-bit Programmable Data Length
- Four External Slave Chip Selects
- Programmable W
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| 32-bit Bit | ||
| ARM7 | ||
| LFBGA | ||
| Surface Mount | ||
| EBI/SPI/USART | ||
| AT91 | ||
| AT91M | ||
| 58 | ||
| 176 | ||
| 33 MHz | ||
| 85 °C | ||
| -40 °C | ||
| AT91 Family AT91M Series Microcontrollers | ||
| 8 KB | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |