PDP SEO Portlet

AT91M55800A-33AU

ARM MCU, 32-bit, ARM7TDMI, 33 MHz, 8 KB, 176 Pins, LQFP

Manufacturer:Microchip
Avnet Manufacturer Part #: AT91M55800A-33AU
Secondary Manufacturer Part#: AT91M55800A-33AU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT91M55800A-33AU is a 32-bit Microcontroller based on the ARM7TDMI processor core. This processor has a high-performance 32-bit RISC architecture with a High density 16bit instruction set and very low power consumption. In addition, a large number of internally banked registers result in very fast exception handling, making the device ideal for real-time control applications. The fully programmable external bus interface provides a direct connection to off-chip memory in as fast as one clock cycle for a read or write operation. An eight-level priority vectored interrupt controller in conjunction with the peripheral data controller significantly improve the real-time performance of the device.

  • Incorporates the ARM7TDMI ARM Thumb processor
  • High-performance 32-bit RISC architecture
  • High density 16bit instruction set
  • Leader in MIPS/Watt
  • EmbeddedICE™ (In-circuit emulation)
  • 8KB internal SRAM
  • Fully-programmable external bus interface (EBI)
  • 8-level priority, individually maskable, vectored interrupt controller
  • 6-channel 16-bit Timer/counter
  • Three USARTs

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM7
LQFP
Surface Mount
EBI/SPI/USART
AT91
AT91M
58
176
33
85 °C
-40 °C
AT91 Family AT91M Series Microcontrollers
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  34.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$12.1095
2+
$12.006
4+
$11.83522
8+
$11.66445
16+
$11.49368