AT91M42800A-33AU
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: AT91M42800A-33AU
Secondary Manufacturer Part#: AT91M42800A-33AU
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32-bit Bit | ||
| ARM7 | ||
| LQFP | ||
| Surface Mount | ||
| EBI, SPI, USART | ||
| AT91 | ||
| AT91M | ||
| 54 | ||
| 144 | ||
| 33 MHz | ||
| 85 °C | ||
| -40 °C | ||
| AT91 Family AT91M Series Microcontrollers | ||
| 8 KB | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |