PDP SEO Portlet

AT91M42800A-33AU-999

MCU 32-bit 91M ARM7TDMI RISC ROMLess 3.3V 144-Pin LQFP

Manufacturer:Microchip
Avnet Manufacturer Part #: AT91M42800A-33AU-999
Secondary Manufacturer Part#: AT91M42800A-33AU-999
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT91M42800A is a member of the AT91 16/32-bit microcontroller family, which is based on the ARM7TDMI processor core. This processor has a high-performance 32-bit RISC architecture with a high-density 16-bit instruction set and very low power consumption. In addition, a large number of internally banked registers result in very fast exception handling, making the device ideal for real-time control applications. The AT91 ARM-based MCU family also features ’s high-density, in system programmable, nonvolatile memory technology. The AT91M42800A has a direct connection to off-chip memory, including Flash, through the External Bus Interface. The Power Management Controller allows the user to adjust device activity according to system requirements, and, with the 32.768 kHz low-power oscillator, enables the AT91M42800A to reduce power requirements to an absolute minimum. The AT91M42800A is manufactured using ’s high-density CMOS technology. By combining the ARM7TDMI processor core with on chip SRAM and a wide range of peripheral functions including timers, serial communication controllers and a versatile clock generator on a monolithic chip, the AT91M42800A provides a highly-flexible and cost-effective solution to many compute-intensive applications.

  • Utilizes the ARM7TDMI® ARM® Thumb® Processor Core
    • High-performance 32-bit RISC Architecture
    • High-density 16-bit Instruction Set
    • Leader in MIPS/Watt
    • Embedded ICE (In-circuit Emulation)
  • 8K Bytes Internal SRAM
  • Fully Programmable External Bus Interface (EBI)
    • Maximum External Address Space of 64M Bytes
    • Up to 8 Chip Selects
    • Software Programmable 8/16-bit External Data Bus
  • 8-channel Peripheral Data Controller
  • 8-level Priority, Individually Mask able, Vectored Interrupt Controller
    • 5 External Interrupts, Including a High-priority, Low-latency Interrupt Request
  • 54 Programmable I/O Lines
  • 6-channel 16-bit Timer/Counter
    • 6 External Clock Inputs, 2 Multi-purpose I/O Pins per Channel
  • 2 USARTs
    • 2 Dedicated Peripheral Data Controller (PDC) Channels per USART
    • Support for up to 9-bit Data Transfers

Technical Attributes

Find Similar Parts

Description Value
32-bit Bit
ARM7
LQFP
Surface Mount
EBI/SPI/USART
54
144
33 MHz
85 °C
-40 °C
8 KB
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$12.62857
1600+
$11.94595
3200+
$11.63158
6400+
$11.33333
12800+
$11.05