PDP SEO Portlet

AT91M40800-33AU

MCU 32-bit 91M ARM7TDMI RISC ROMLess 2.5V/3.3V 100-Pin TQFP

Manufacturer:Microchip
Avnet Manufacturer Part #: AT91M40800-33AU
Secondary Manufacturer Part#: AT91M40800-33AU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT91X40 Series is a subset of the AT91 16/32-bit microcontroller family, which is based on the ARM7TDMI processor core. This processor has a high-performance 32-bit RISC architecture with a high-density 16-bit instruction set and very low power consumption. In addition, a large number of internally banked registers result in very fast exception handling, making the device ideal for real-time control applications. The AT91X40 Series features a direct connection to off-chip memory, including Flash, through the fully programmable External Bus Interface (EBI). An eight-level priority vectored interrupt controller, in conjunction with the Peripheral Data Controller significantly improve the real-time performance of the device. The devices are manufactured using ’s high-density CMOS technology. By combining the ARM7TDMI processor core with on-chip high-speed memory and a wide range of peripheral functions on a monolithic chip, the AT91X40 Series is a family of powerful microcontrollers that offer a flexible, cost-effective solution to many compute-intensive embedded control applications.

  • Incorporates the ARM7TDMI™ ARM® Thumb® Processor Core
    • High-performance 32-bit RISC Architecture
    • High-density 16-bit Instruction Set
    • Leader in MIPS/Watt
    • Embedded ICE (In-Circuit Emulation)
  • On-chip SRAM and/or ROM
    • 32-bit Data Bus
    • Single-clock Cycle Access
  • Fully Programmable External Bus Interface (EBI)
    • Maximum External Address Space of 64M Bytes
    • Up to 8 Chip Selects
    • Software Programmable 8/16-bit External Databus
  • 8-level Priority, Individually Mask able, Vectored Interrupt Controller
    • 4 External Interrupts, Including a High-priority Low-latency Interrupt Request
  • 32 Programmable I/O Lines
  • 3-channel 16-bit Timer/Counter
    • 3 External Clock Inputs
    • 2 Multi-purpose I/O Pins per Channel
  • 2 USARTs
    • 2 Dedicated Peripheral Data Controller (PDC) Channels per USART
  • Programmabl

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM7TDMI
TQFP
Surface Mount
EBI/USART
AT91
AT91M
32
100
33
85 °C
-40 °C
AT91 Family AT91M Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $:
90+
$8.01429
180+
$7.58108
360+
$7.38158
540+
$7.19231
720+
$7.0125