PDP SEO Portlet

AT90USB647-AUR

MCU 8-Bit AT90 AVR RISC 64KB Flash 3.3V/5V 64-Pin TQFP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: AT90USB647-AUR
Secondary Manufacturer Part#: AT90USB647-AUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT90USB64 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the AT90USB64 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

  • High Performance, Low Power AVR® 8-Bit Microcontroller
  • Advanced RISC Architecture
    • 135 Powerful Instructions
    • Most Single Clock Cycle Execution
    • 32 x 8 General Purpose Working Registers
    • Fully Static Operation
    • Up to 16 MIPS Throughput at 16 MHz
    • On-Chip 2-cycle Multiplier
  • Non-volatile Program and Data Memories
    • 64/128K Bytes of In-System Self-Programmable Flash
  • Endurance: 100,000 Write/Erase Cycles
    • Optional Boot Code Section with Independent Lock Bits
  • USB Boot loader programmed by default in the Factory
  • In-System Programming by On-chip Boot Program hardware activated after reset
  • True Read-While-Write Operation
  • All supplied parts are preprogramed with a default USB boot loader
    • 2K/4K (64K/128K Flash version) Bytes EEPROM
  • Endurance: 100,000 Write/Erase Cycles
    • 4K/8K (64K/128K Flash version) Bytes Internal

Technical Attributes

Find Similar Parts

Description Value
8
10Bit
AVR
TQFP
Surface Mount
SPI/TWI/USART/USB
megaAVR
AT90USB
48
64
16
85 °C
-40 °C
megaAVR Family AT90USB Series Microcontrollers
64 KB
4 KB
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$9.2
2000+
$8.7027
4000+
$8.47368
8000+
$8.25641
16000+
$8.05