AT90USB647-AU
MCU 8-bit AT90 AVR RISC 64KB Flash 3.3V/5V 64-Pin TQFP
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: AT90USB647-AU
Secondary Manufacturer Part#: AT90USB647-AU
- RoHS 10 Compliant
- Tariff Charges
The AT90USB64 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the AT90USB64 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
- High Performance, Low Power AVR® 8-Bit Microcontroller
- Advanced RISC Architecture
- 135 Powerful Instructions
- Most Single Clock Cycle Execution
- 32 x 8 General Purpose Working Registers
- Fully Static Operation
- Up to 16 MIPS Throughput at 16 MHz
- On-Chip 2-cycle Multiplier
- Non-volatile Program and Data Memories
- 64/128K Bytes of In-System Self-Programmable Flash
- Endurance: 100,000 Write/Erase Cycles
- Optional Boot Code Section with Independent Lock Bits
- USB Boot loader programmed by default in the Factory
- In-System Programming by On-chip Boot Program hardware activated after reset
- True Read-While-Write Operation
- All supplied parts are preprogramed with a default USB boot loader
- 2K/4K (64K/128K Flash version) Bytes EEPROM
- Endurance: 100,000 Write/Erase Cycles
- 4K/8K (64K/128K Flash version) Bytes Internal
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| AVR | ||
| TQFP | ||
| Surface Mount | ||
| SPI/TWI/USART/USB | ||
| megaAVR | ||
| AT90USB | ||
| 48 | ||
| 64 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| megaAVR Family AT90USB Series Microcontrollers | ||
| 64 KB | ||
| 4 KB | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |