AT90USB162-16AUR
MCU 8-bit AT90 AVR RISC 16KB Flash 3.3V/5V 32-Pin TQFP
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: AT90USB162-16AUR
Secondary Manufacturer Part#: AT90USB162-16AUR
- RoHS 10 Compliant
- Tariff Charges
The AT90USB162 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the AT90USB162 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
- High Performance, Low Power AVR® 8-Bit Microcontroller
- Advanced RISC Architecture
- 125 Powerful Instructions – Most Single Clock Cycle Execution
- 32 x 8 General Purpose Working Registers
- Fully Static Operation
- Up to 16 MIPS Throughput at 16 MHz
- Non-volatile Program and Data Memories
- 16K Bytes of In-System Self-Programmable Flash
- 512 Bytes EEPROM
- 512 Bytes Internal SRAM
- Programming Lock for Software Security
- USB 2.0 Full-speed Device Module with Interrupt on Transfer Completion
- Complies fully with Universal Serial Bus Specification REV 2.0
- 48 MHz PLL for Full-speed Bus Operation : data transfer rates at 12 Mbit/s
- Fully independent 176 bytes USB DPRAM for endpoint memory allocation
- Endpoint 0 for Control Transfers: from 8 up to 64-bytes
- 4 Programmable Endpoints:
- IN or Out Directions
- Bulk, Interrupt and Isochronous Transf
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| AVR | ||
| TQFP | ||
| Surface Mount | ||
| SPI/USART/debugWIRE | ||
| megaAVR | ||
| AT90USB | ||
| 22 | ||
| 32 | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| megaAVR Family AT90USB Series Microcontrollers | ||
| 16 KB | ||
| 512 byte | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |