AT90USB162-16AU
8-bit MCU, AVR, 16 MHz, 16 KB, 512 B, 32 Pins, TQFP
- RoHS 10 Compliant
- Tariff Charges
The AT90USB162-16AU is a high-performance, low-power 8-bit AVR RISC-based Microcontroller combines 16kb ISP flash memory with read-while-write capabilities, 512B EEPROM, 22 general purpose I/O lines, 32 general purpose working registers, two flexible timer/counters with compare modes and PWM, USART, programmable watchdog timer with internal oscillator, SPI serial port, debugWIRE interface for on-chip debugging and programming and five software selectable power saving modes. The device operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
- High-performance, Low-power AVR® 8-Bit Microcontroller
- Advanced RISC Architecture
- Non-volatile Program and Data Memories
- USB 2.0 Full-speed Device Module with Interrupt on Transfer Completion
- On Chip Debug Interface (debugWIRE)
- Power-on Reset and Programmable Brown-out Detection
- Internal Calibrated Oscillator
- External and Internal Interrupt Sources
- Idle, Power-save, Power-down, Standby and Extended Standby Sleep Modes
- 8MHz at 2.7V and 16MHz at 4.5V (Industrial Range) Maximum Frequency
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| AVR | ||
| TQFP | ||
| Surface Mount | ||
| SPI, UART, USART | ||
| megaAVR | ||
| AT90USB | ||
| 22 | ||
| 32 | ||
| 16 MHz | ||
| 85 °C | ||
| -40 °C | ||
| megaAVR Family AT90USB Series Microcontrollers | ||
| 16 KB | ||
| 512 byte | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |