PDP SEO Portlet

AT90USB1287-AU

MCU 8-bit AT90 AVR RISC 128KB Flash 3.3V/5V 64-Pin TQFP

Manufacturer:Microchip
Avnet Manufacturer Part #: AT90USB1287-AU
Secondary Manufacturer Part#: AT90USB1287-AU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT90US128 is a low-power CMOS 8-bit microcontroller based on the enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the AT90USB128 achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

  • High performance, low power AVR® 8-bit Microcontroller
  • Advanced RISC architecture
    • 135 powerful instructions - most single clock cycle execution
    • 32 x 8 general purpose working registers
    • Fully static operation
    • Up to 16MIPS throughput at 16MHz
    • On-chip 2-cycle multiplier
  • Non-volatile program and data memories
    • 64/l28Kbytes of In-system self-programmable flash
    • Endurance: 100,000 write/erase cycles
    • Optional Boot Code section with independent lock bits
    • USB boot loader programmed by default in the factory
    • In-system programming by on-chip boot program hardware activated after reset
    • True read-while-write operation
    • All supplied parts are pre-programed with a default USB bootloader
    • 2K/4K (64K/128K flash version) bytes EEPROM
    • Endurance: 100,000 write/erase cycles
    • - 4K/8K (64K/128K flash version) bytes internal SRAM
    • Up to 64Kbytes optional

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
TQFP
Surface Mount
SPI/TWI/USART/USB
megaAVR
AT90USB
48
64
20
85 °C
-40 °C
megaAVR Family AT90USB Series Microcontrollers
128 KB
8 KB
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  10.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:90  Mult:1  
USD $:
90+
$10.74324
180+
$10.5298
360+
$10.37859
720+
$10.23166
1440+
$9.9375