AT90PWM216-16SU
MCU 8-bit 90P AVR RISC 16KB Flash 3.3V/5V 24-Pin SOIC Stick
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: AT90PWM216-16SU
Secondary Manufacturer Part#: AT90PWM216-16SU
- RoHS 10 Compliant
- Tariff Charges
The AT90PWM216 is low-power CMOS 8-bit microcontrollers based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the AT90PWM216 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
- High Performance, Low Power AVR® 8-bit Microcontroller
- Advanced RISC Architecture
- 129 Powerful Instructions - Most Single Clock Cycle Execution
- 32 x 8 General Purpose Working Registers
- Fully Static Operation
- Up to 1 MIPS throughput per MHz
- On-chip 2-cycle Multiplier
- Data and Non-Volatile Program Memory
- 16K Bytes Flash of In-System Programmable Program Memory
- Endurance: 10,000 Write/Erase Cycles
- Optional Boot Code Section with Independent Lock Bits
- In-System Programming by On-chip Boot Program
- True Read-While-Write Operation
- 512 Bytes of In-System Programmable EEPROM
- Endurance: 100,000 Write/Erase Cycles
- 1024 Bytes Internal SRAM
- Programming Lock for Flash Program and EEPROM Data Security
- On Chip Debug Interface (debug WIRE)
- Peripheral Features
- Two or three 12-bit High Speed PSC (
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| AVR | ||
| SOIC | ||
| Surface Mount | ||
| SPI/USART | ||
| AVR | ||
| AT90PWM | ||
| 19 | ||
| 24 | ||
| 16 | ||
| 105 °C | ||
| -40 °C | ||
| AVR Family AT90PWM Series Microcontrollers | ||
| 16 KB | ||
| 1 KB | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |