AT90PWM1-16SU
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| AVR | ||
| SOIC | ||
| Surface Mount | ||
| SPI | ||
| AVR | ||
| AT90PWM | ||
| 19 | ||
| 24 | ||
| 16 | ||
| 105 °C | ||
| -40 °C | ||
| AVR Family AT90PWM Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |