PDP SEO Portlet

AT90CAN64-16AU

MCU 8-Bit 90C AVR RISC 64KB Flash 3.3V/5V 64-Pin TQFP

Manufacturer:Microchip
Avnet Manufacturer Part #: AT90CAN64-16AU
Secondary Manufacturer Part#: AT90CAN64-16AU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT90CAN64 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the AT90CAN64 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. The AT90CAN64 provides the following features: 64K bytes of In-System Programmable Flash with Read-While-Write capabilities, 2K bytes EEPROM, 4K bytes SRAM, 53 general purpose I/O lines, 32 general purpose working registers, a CAN controller, Real Time Counter (RTC), four flexible Timer/Counters with compare modes and PWM, 2 USARTs, a byte oriented Two-wire Serial Interface, an 8-channel 10-bit ADC with optional differential input stage with programmable gain, a programmable Watchdog Timer with Internal Oscillator, an SPI serial port, IEEE std. 1149.1 compliant JTAG test interface, also used for accessing the On-chip Debug system and programming and five software selectable power saving modes. The device is manufactured using Microchip’s high-density nonvolatile memory technology. The Onchip ISP Flash allows the program memory to be reprogrammed in-system through an SPI serial interface, by a conventional nonvolatile memory programmer, or by an On-chip Boot program running on the AVR core. The boot program can use any interface to download the application program in the application Flash memory.

  • High-performance, Low-power AVR® 8-bit Microcontroller
  • Advanced RISC Architecture
    • 133 Powerful Instructions
    • Most Single Clock Cycle Execution
    • 32 x 8 General Purpose Working Registers + Peripheral Control Registers
    • Fully Static Operation
    • Up to 16 MIPS Throughput at 16 MHz
    • On-chip 2-cycle Multiplier
  • Non volatile Program and Data Memories
    • 64K Bytes of In-System Reprogrammable Flash (AT90CAN64)
  • Endurance: 10,000 Write/Erase Cycles
    • Optional Boot Code Section with Independent Lock Bits
  • Selectable Boot Size: 1K Bytes, 2K Bytes, 4K Bytes or 8K Bytes
  • In-System Programming by On-Chip Boot Program (CAN, UART, ...)
  • True Read-While-Write Operation
    • 2K Bytes EEPROM (Endurance: 100,000 Write/Erase Cycles) (AT90CAN64)
    • 4K Bytes Internal SRAM (AT90CAN64)
    • Up to 64K Bytes Optional External Memory Space
    • Programming Lock for Sof

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
TQFP
Surface Mount
JTAG/SPI/TWI/USART
megaAVR
AT90CAN
53
64
16
85 °C
-40 °C
megaAVR Family AT90CAN Series Microcontrollers
64 KB
4 KB
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:180  Mult:90  
USD $:
180+
$7.71429
360+
$7.2973
720+
$7.10526
1440+
$6.92308
2880+
$6.75