AT89S8253-24JU
8 Bit MCU, 8051 Family AT89S8253 Series Microcontrollers, 8051, 24 MHz, 12 KB, 44 Pins, LCC
- RoHS 10 Compliant
- Tariff Charges
The AT89S8253-24JU is a 8-bit low-power high-performance CMOS Microcontroller with 12kB of in-system programmable (ISP) flash program memory and 2kB of EEPROM data memory. The device is manufactured using Atmel's high-density nonvolatile memory technology and is compatible with the industry-standard MCS-51 instruction set and pinout. The on-chip downloadable flash allows the program memory to be reprogrammed in-system through an SPI serial interface or by a conventional nonvolatile memory programmer. By combining a versatile 8-bit CPU with downloadable flash on a monolithic chip, the Atmel AT89S8253 is a powerful microcontroller which provides a highly-flexible and cost-effective solution to many embedded control applications.
- Three-level program memory lock
- 32 programmable I/O lines
- Three 16-bit timer/counters
- Nine interrupt sources
- Enhanced UART serial port with framing error detection and automatic address recognition
- Enhanced SPI (double write/read buffered) serial interface
- Low-power idle and power-down modes
- Interrupt recovery from power-down mode
- Programmable watchdog timer
- Dual data pointer
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 MHz | ||
| 44 Pins | ||
| null | ||
| 32 I/O's | ||
| -40 °C | ||
| 2.7 V | ||
| 5.5 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| 8051 | ||
| AT89S8253 | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |