AT89S51-24PU
Click image to enlarge
Manufacturer:Microchip
Product Category:
ICs, Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: AT89S51-24PU
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 MHz | ||
| 40 Pins | ||
| null | ||
| 32 I/O's | ||
| -40 °C | ||
| 4 V | ||
| 5.5 V | ||
| Through Hole | ||
| null | ||
| null | ||
| 8051 | ||
| AT89S51 | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |