PDP SEO Portlet

AT89S51-24JU

8-bit MCU, 8051, 24 MHz, 4 KB, 128 Bytes, 44 Pins, PLCC

Manufacturer:Microchip
Avnet Manufacturer Part #: AT89S51-24JU
Secondary Manufacturer Part#: AT89S51-24JU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT89S51 is a low-power, high-performance CMOS 8-bit microcontroller with 4K bytes of In-System Programmable Flash memory. The device is manufactured using Microchip’s high-density nonvolatile memory technology and is compatible with the industry-standard 80C51 instruction set and pinout. The on-chip Flash allows the program memory to be reprogrammed in-system or by a conventional nonvolatile memory programmer. By combining a versatile 8-bit CPU with In-System Programmable Flash on a monolithic chip, the Microchip AT89S51 is a powerful microcontroller which provides a highly-flexible and cost-effective solution to many embedded control applications. The AT89S51 provides the following standard features: 4K bytes of Flash, 128 bytes of RAM, 32 I/O lines, Watchdog timer, two data pointers, two 16-bit timer/counters, a five-vector two-level interrupt architecture, a full duplex serial port, on-chip oscillator, and clock circuitry. In addition, the AT89S51 is designed with static logic for operation down to zero frequency and supports two software selectable power saving modes. The Idle Mode stops the CPU while allowing the RAM, timer/counters, serial port, and interrupt system to continue functioning. The Power-down mode saves the RAM contents but freezes the oscillator, disabling all other chip functions until the next external interrupt or hardware reset.

  • Compatible with MCS®-51 Products
  • 4K Bytes of In-System Programmable (ISP) Flash Memory
    • Endurance: 10,000 Write/Erase Cycles
  • 4.0V to 5.5V Operating Range
  • Fully Static Operation: 0 Hz to 33 MHz
  • Three-level Program Memory Lock
  • 128 x 8-bit Internal RAM
  • 32 Programmable I/O Lines
  • Two 16-bit Timer/Counters
  • Six Interrupt Sources
  • Full Duplex UART Serial Channel
  • Low-power Idle and Power-down Modes
  • Interrupt Recovery from Power-down Mode
  • Watchdog Timer
  • Dual Data Pointer
  • Power-off Flag
  • Fast Programming Time
  • Flexible ISP Programming (Byte and Page Mode)
  • Green (Pb/Halide-free) Packaging Option

Technical Attributes

Find Similar Parts

Description Value
8051
PLCC
Surface Mount
ISP/UART
8051
AT89S51
32
44
24
85 °C
-40 °C
8051 Family AT89S51 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  270.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:27  Mult:1  
USD $:
27+
$4.52703
54+
$4.43709
108+
$4.37337
216+
$4.31145
432+
$4.1875