PDP SEO Portlet

AT89S2051-24SU

MCU 8-bit AT89 80C51 CISC 2KB Flash 3.3V/5V 20-Pin SOIC

Manufacturer:Microchip
Avnet Manufacturer Part #: AT89S2051-24SU
Secondary Manufacturer Part#: AT89S2051-24SU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT89S2051 is a low-voltage, high-performance CMOS 8-bit microcontroller with 2K bytes of In-System Programmable (ISP) Flash program memory. The device is manufactured using high-density nonvolatile memory technology and is compatible with the industry-standard MCS-51 instruction set. By combining a versatile 8-bit CPU with Flash on a monolithic chip, the AT89S2051 is a powerful microcontroller which provides a highly-flexible and cost-effective solution to many embedded control applications. Moreover, the AT89S2051 is designed to be function compatible with the AT89S2051 devices, respectively. The AT89S2051 provides the following standard features: 2K bytes of Flash, 256 bytes of RAM, 15 I/O lines, two 16-bit timer/counters, a six-vector, four level interrupt architecture, a full duplex enhanced serial port, a precision analog comparator, on-chip and clock circuitry. Hardware support for PWM with 8-bit resolution and 8-bit prescaler is available by reconfiguring the two on-chip timer/counters. In addition, the AT89S2051 is designed with static logic for operation down to zero frequency and supports two software-selectable power saving modes. The Idle Mode stops the CPU while allowing the RAM, timer/counters, serial port and interrupt system to continue functioning. The power-down mode saves the RAM contents but freezes the disabling all other chip functions until the next external interrupt or hardware reset.

  • Compatible with MCS®51 Products
  • 2K Bytes of In-System Programmable (ISP) Flash Program Memory
    • Serial Interface for Program Downloading
    • Endurance: 10,000 Write/Erase Cycles
  • 2.7V to 5.5V Operating Range
  • Fully Static Operation: 0 Hz to 24 MHz (x1 and x2 Modes)
  • Two-level Program Memory Lock
  • 256 x 8-bit Internal RAM
  • 15 Programmable I/O Lines
  • Two 16-bit Timer/Counters
  • Six Interrupt Sources
  • Programmable Serial UART Channel
  • Direct LED Drive Outputs
  • On-chip Analog Comparator with Selectable Interrupt
  • 8-bit PWM (Pulse-width Modulation)
  • Low Power Idle and Power-down Modes
  • Brownout Reset
  • Enhanced UART Serial Port with Framing Error Detection and Automatic Address Recognition
  • Internal Power-on Reset
  • Interrupt Recovery from Power-down Mode
  • Programmable and Fuseable x2 Clock Option
  • Four-level Enhanced Interrupt Contr

Technical Attributes

Find Similar Parts

Description Value
8051
SOIC
Surface Mount
UART
8051
AT89S2051
15
20
24
85 °C
-40 °C
8051 Family AT89S2051 Series Microcontrollers
2 KB
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:296  Mult:37  
USD $:
296+
$2.62857
592+
$2.48649
1184+
$2.42105
2368+
$2.35897
4736+
$2.3