PDP SEO Portlet

AT89LP51RC2-20MU

MCU 8-bit AT89 8051 CISC 32KB Flash 3.3V/5V 44-Pin MLF EP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: AT89LP51RC2-20MU
Secondary Manufacturer Part#: AT89LP51RC2-20MU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT89LP51RC2 is a low-power, high-performance CMOS 8-bit 8051 microcontroller with 24/32 KB of In-System Programmable Flash program memory. The devices are manufactured using high-density nonvolatile memory technology and are compatible with the industry-standard 80C51 instruction set. The AT89LP51RC2 is built around an enhanced CPU core that can fetch a single byte from memory every clock cycle. In the classic 8051 architecture, each fetch requires 6 clock cycles, forcing instructions to execute in 12, 24 or 48 clock cycles. In the AT89LP51RC2, standard instructions need only one to four clock cycles providing six to twelve times more throughput than the standard 8051. Seventy percent of instructions need only as many clock cycles as they have bytes to execute, and most of the remaining instructions require only one additional clock. The enhanced CPU core is capable of 20 MIPS throughput whereas the classic 8051 CPU can deliver only 4 MIPS at the same current consumption. Conversely, at the same throughput as the classic 8051, the new CPU core runs at a much lower speed and thereby greatly reducing power consumption and EMI. The AT89LP51RC2 also includes a compatibility mode that will enable classic 12 clock per machine cycle operation for true timing compatibility with the AT89LP51RC2. The AT89LP51RC2 retains all of the standard features of the AT89LP51RC2, including: 24KB/32KB of In-System Programmable Flash program memory, 256 bytes of RAM, 1152 bytes of expanded RAM, up to 40 I/O lines, three 16-bit timer/counters, a Programmable Counter Array, a programmable hardware watchdog timer, a keyboard interface, a full-duplex enhanced serial port, a serial peripheral interface (SPI), on-chip crystal oscillator, and a four level, ten-vector interrupt system.

  • 8-bit Microcontroller Compatible with 8051 Products
  • Enhanced 8051 Architecture
    • Single Clock Cycle per Byte Fetch
    • 12 Clock per Machine Cycle Compatibility Mode
    • Up to 20 MIPS Throughput at 20 MHz Clock Frequency
    • Fully Static Operation: 0 Hz to 20 MHz
    • On-chip 2-cycle Hardware Multiplier
    • 16x16 Multiply Accumulate Unit
    • 256 x 8 Internal RAM
    • On-chip 1152 Bytes Expanded RAM (ERAM)
  • Software Selectable Size (0, 256, 512, 768, 1024 or 1152 Bytes)
    • Dual Data Pointers
    • 4-level Interrupt Priority
  • Nonvolatile Program and Data Memory
    • 32KB of In-System Programmable (ISP) Flash Program Memory
    • 512-byte User Signature Array
    • Endurance: 10,000 Write/Erase Cycles
    • Serial Interface for Program Downloading
    • 2KB Boot ROM Contains Low Level Flash Programming Routines and a Default Serial Boot loader
  • Peripheral Features
    • Th

Technical Attributes

Find Similar Parts

Description Value
7
10-bit
8051
VQFN
Surface Mount
SPI/UART
42
44
20
85 °C
-40 °C
32 KB
1 KB
5.5 V
2.4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:360  Mult:360  
USD $:
360+
$4.28571
720+
$4.05405
1440+
$3.94737
2880+
$3.84615
5760+
$3.75