AT89LP51-20MU
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: AT89LP51-20MU
Secondary Manufacturer Part#: AT89LP51-20MU
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8051 | ||
| VQFN | ||
| Surface Mount | ||
| UART | ||
| 8051 | ||
| AT89LP51 | ||
| 36 | ||
| 44 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| 8051 Family AT89LP51 Series Microcontrollers | ||
| 4 KB | ||
| 5.5 V | ||
| 2.4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |