AT89LP4052-20SU
MCU 8-Bit AT89 8051 CISC 4KB Flash 2.5V/3.3V/5V 20-Pin SOIC W
- RoHS 10 Compliant
- Tariff Charges
The AT89LP4052-20SU is a low-power high-performance 8-bit CMOS Microcontroller with 4kB of In-system programmable flash memory. The device is manufactured using high-density nonvolatile memory technology and is compatible with the industry-standard MCS-51 instruction set. The AT89LP4052 is built around an enhanced CPU core that can fetch a single byte from memory every clock cycle. In the classic 8051 architecture, each fetch required 6 clock cycles, forcing instructions to execute in 12, 24 or 48 clock cycles. In the AT89LP4052 CPU, instructions need only 1 to 4 clock cycles providing 6 to 12 times more throughput than the standard 8051. Seventy percent of instructions need only as many clock cycles as they have byte to execute and most of the remaining instructions require only one additional clock. The enhanced CPU core is capable of 20MIPS throughput whereas the classic 8051 CPU can deliver only 4MIPS at the same current consumption.
- Compatible with MCS®51 products
- 20MIPS Throughput at 20MHz Clock frequency and 2.4V, 85°C Operating conditions
- Single clock cycle per byte fetch
- 0 to 20MHz Fully static operation
- 2-level Program memory lock
- 256 x 8 Internal RAM
- Hardware multiplier
- Configurable I/O with quasi-bidirectional, Input, push-pull output and open-drain modes
- Enhanced UART with automatic address recognition and framing error detection
- Enhanced SPI with double-buffered Send/Receive
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8051 | ||
| SOIC | ||
| Surface Mount | ||
| SPI/UART | ||
| 8051 | ||
| AT89LP20 | ||
| 15 | ||
| 20 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| 8051 Family AT89LP20 Series Microcontrollers | ||
| 4 KB | ||
| 5.5 V | ||
| 2.4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |