PDP SEO Portlet

AT89C55WD-24JU

MCU 8-bit AT89 8051 CISC 20KB Flash 5V 44-Pin PLCC

Manufacturer:Microchip
Avnet Manufacturer Part #: AT89C55WD-24JU
Secondary Manufacturer Part#: AT89C55WD-24JU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT89C55WD is a low-power, high-performance CMOS 8-bit microcontroller with 20K bytes of Flash programmable read only memory and 256 bytes of RAM. The device is manufactured using Microchip’s high-density nonvolatile memory technology and is compatible with the industry standard 80C51 and 80C52 instruction set and pinout. The on-chip Flash allows the program memory to be user programmed by a conventional nonvolatile memory programmer. By combining a versatile 8-bit CPU with Flash on a monolithic chip, the Microchip AT89C55WD is a powerful microcomputer which provides a highly flexible and cost effective solution to many embedded control applications. The AT89C55WD provides the following standard features: 20K bytes of Flash, 256 bytes of RAM, 32 I/O lines, three 16-bit timer/counters, a six-vector, two-level interrupt architecture, a full-duplex serial port, on-chip oscillator, and clock circuitry. In addition, the AT89C55WD is designed with static logic for operation down to zero frequency and supports two software selectable power saving modes. The Idle Mode stops the CPU while allowing the RAM, timer/counters, serial port, and interrupt system to continue functioning. The Power-down Mode saves the RAM contents but freezes the oscillator, disabling all other chip functions until the next external interrupt or hardware reset.

  • Compatible with MCS®-51 Products
  • 20K Bytes of Reprogrammable Flash Memory
  • Endurance: 10,000 Write/Erase Cycles
  • 4V to 5.5V Operating Range
  • Fully Static Operation: 0 Hz to 33 MHz
  • Three-level Program Memory Lock
  • 256 x 8-bit Internal RAM
  • 32 Programmable I/O Lines
  • Three 16-bit Timer/Counters
  • Eight Interrupt Sources
  • Programmable Serial Channel
  • Low-power Idle and Power-down Modes
  • Interrupt Recovery from Power-down Mode
  • Hardware Watchdog Timer
  • Dual Data Pointer
  • Power-off Flag
  • Green (Pb/Halide-free) Packaging Option

Technical Attributes

Find Similar Parts

Description Value
8051
PLCC
Surface Mount
8051
AT89C55
32
44
24
85 °C
-40 °C
8051 Family AT89C55 Series Microcontrollers
20 KB
6 V
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  5.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.861
2+
$3.828
4+
$3.77355
8+
$3.7191
16+
$3.66465