PDP SEO Portlet

AT89C51RD2-SLSUM

8-bit MCU, Intel 80C52, 40 MHz, 64 KB, 2 KB, 44 Pins, PLCC

Manufacturer:Microchip
Avnet Manufacturer Part #: AT89C51RD2-SLSUM
Secondary Manufacturer Part#: AT89C51RD2-SLSUM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT89C51RD2-SLSUM is a 1-chip 8-bit high performance CMOS flash version of the 80C51 CMOS Microcontroller with a 64kB flash memory block for code and for data. The flash memory can be programmed in parallel or serial mode using ISP or software. The programming voltage is internally generated from the standard VCC pin. This device retains all of the features of the 80C52 and adds a programmable counter array, 1792 bytes of XRAM, hardware watchdog timer, SPI interface, keyboard, versatile serial channel that facilitates multiprocessor communication (EUART) and a speed improvement mechanism (X2 Mode).

  • 80C52 compatible - 8051 instruction compatible
  • Integrated power monitor (POR/PFD) to supervise internal power supply
  • ISP (In-System Programming) using standard VCC power supply
  • 2048-byte boot ROM contains low level flash programming routines and a default serial loader
  • High-speed architecture
  • 64KB on-chip flash program/data memory
  • On-chip 1792-byte expanded RAM (XRAM)
  • On-chip 2048-byte EEPROM block for data storage (AT89C51ED2 Only)
  • 100K writing cycles
  • Dual data pointer

Technical Attributes

Find Similar Parts

Description Value
8051
PLCC
Surface Mount
SPI/UART
8051
AT89C51
32
44
40
85 °C
-40 °C
8051 Family AT89C51 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  385
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 51 Weeks
Price for: Each
Quantity:
Min:27  Mult:1  
USD $:
27+
$8.5946
54+
$8.42384
108+
$8.30287
216+
$8.18533
432+
$7.95