PDP SEO Portlet

AT89C51RC2-SLSUM

MCU 8-bit AT89 80C51 CISC 32KB Flash 3.3V/5V 44-Pin PLCC Stick

Manufacturer:Microchip
Avnet Manufacturer Part #: AT89C51RC2-SLSUM
Secondary Manufacturer Part#: AT89C51RC2-SLSUM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT89C51RC2-SLSUM is a high-performance 8-bit Microcontroller with 32kB flash. The flash memory can be programmed either in parallel mode or in serial mode with the ISP capability or with software. The programming voltage is internally generated from the standard VCC pin. It retains all features of the 80C52 with 256byte of internal RAM, a 9-source 4-level interrupt controller and three timers/counters. It features a programmable counter array, an XRAM of 1024byte, hardware watchdog timer, keyboard interface, SPI interface, versatile serial channel that facilitates multiprocessor communication (EUART) and a speed improvement mechanism (X2 mode). Implementing an external brown-out is recommended to prevent any flash/EEPROM corruption during power-on or power-off. The fully static design reduces system power consumption of the microcontroller by allowing it to bring the clock frequency down to any value, even DC, without loss of data.

  • 80C52 compatible
  • 8051 instruction compatible
  • Three 16-bit timers/counters
  • 256byte scratch pad RAM
  • 9 interrupt sources with 4 priority levels
  • Dual data pointer
  • Variable length MOVX for slow RAM/Peripherals
  • ISP (In-system programming) using standard VCC power supply
  • Boot ROM contains low level flash programming routines and a default serial loader
  • Keyboard interrupt interface on Port P1

Technical Attributes

Find Similar Parts

Description Value
8051
PLCC
Surface Mount
SPI/UART
8051
AT89C51
32
44
60
85 °C
-40 °C
8051 Family AT89C51 Series Microcontrollers
32 KB
1 KB
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  4.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:27  Mult:1  
USD $:
27+
$8.18919
54+
$8.02649
108+
$7.91123
216+
$7.79923
432+
$7.575