AT89C51RC2-3CSUM
MCU 8-bit AT89 80C51 CISC 32KB Flash 3.3V/5V 40-Pin PDIP Stick
- RoHS 10 Compliant
- Tariff Charges
The AT89C51RC2 is a high-performance Flash version of the 80C51 8-bit microcontrollers. It contains a 16K or 32K Bytes Flash memory block for program and data. The Flash memory can be programmed either in parallel mode or in serial mode with the ISP capability or with software. The programming voltage is internally generated from the standard VCC pin. The AT89C51RC2 retains all features of the 80C52 with 256 Bytes of internal RAM, a 9-source 4-level interrupt controller and three timer/counters. In addition, the AT89C51RC2 has a Programmable Counter Array, an XRAM of 1024 Bytes, a Hardware Watchdog Timer, a Keyboard Interface, an SPI Interface, a more versatile serial channel that facilitates multiprocessor communication (EUART) and a speed improvement mechanism.
- 80C52 Compatible
- 8051 Pin and Instruction Compatible
- Four 8-bit I/O Ports
- Three 16-bit Timer/Counters
- 256 Bytes Scratch Pad RAM
- 9 Interrupt Sources with 4 Priority Levels
- Dual Data Pointer
- Variable Length MOVX for Slow RAM/Peripherals
- ISP (In-system Programming) Using Standard VCC Power Supply
- Boot ROM Contains Low Level Flash Programming Routines and a Default Serial Loader
- High-speed Architecture
- In Standard Mode: 40 MHz (Vcc 2.7V to 5.5V, both Internal and external code execution) 60 MHz (Vcc 4.5V to 5.5V and Internal Code execution only)
- In X2 mode (6 Clocks/machine cycle) 20 MHz (Vcc 2.7V to 5.5V, both Internal and external code execution) 30 MHz (Vcc 4.5V to 5.5V and Internal Code execution only)
- 16K/32K Bytes On-chip Flash Program/Data Memory
- Byte (128 Bytes) Erase and Write
- 100K Write Cycles
- On-chip 1024 Bytes Expanded RAM (
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8051 | ||
| PDIP | ||
| Through Hole | ||
| SPI/UART | ||
| 8051 | ||
| AT89C51 | ||
| 32 | ||
| 40 | ||
| 60 | ||
| 85 °C | ||
| -40 °C | ||
| 8051 Family AT89C51 Series Microcontrollers | ||
| 32 KB | ||
| 1 KB | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |