PDP SEO Portlet

AT89C51RC-24AU

MCU 8-bit AT89 80C51 CISC 32KB Flash 5V 44-Pin TQFP

Manufacturer:Microchip
Avnet Manufacturer Part #: AT89C51RC-24AU
Secondary Manufacturer Part#: AT89C51RC-24AU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT89C51RC is a low-power, high-performance CMOS 8-bit microcontroller with 32K bytes of Flash programmable read-only memory and 512 bytes of RAM. The device is manufactured using Microchip’s high-density nonvolatile memory technology and is compatible with the industry-standard 80C51 and 80C52 instruction set and pinout. The on-chip Flash allows the program memory to be user programmed by a conventional nonvolatile memory programmer. A total of 512 bytes of internal RAM are available in the AT89C51RC. The 256-byte expanded internal RAM is accessed via MOVX instructions after clearing bit 1 in the SFR located at address 8EH. The other 256-byte RAM segment is accessed the same way as the Microchip AT89-series and other 8052-compatible products. By combining a versatile 8-bit CPU with Flash on a monolithic chip, the Microchip AT89C51RC is a powerful microcomputer which provides a highly-flexible and cost-effective solution to many embedded control applications. The AT89C51RC provides the following standard features: 32K bytes of Flash, 512 bytes of RAM, 32 I/O lines, three 16-bit timer/counters, a six-vector two-level interrupt architecture, a full duplex serial port, on-chip oscillator, and clock circuitry. In addition, the AT89C51RC is designed with static logic for operation down to zero frequency and supports two software selectable power saving modes. The Idle Mode stops the CPU while allowing the RAM, timer/counters, serial port, and interrupt system to continue functioning. The Power-down mode saves the RAM contents but freezes the oscillator, disabling all other chip functions until the next external interrupt or hardware reset.

  • Compatible with MCS®-51 Products
  • 32K Bytes of Reprogrammable Flash Memory
  • Endurance: 10,000 Write/Erase Cycles
  • 4V to 5.5V Operating Range
  • Fully Static Operation: 0 Hz to 33 MHz
  • Three-level Program Memory Lock
  • 512 x 8-bit Internal RAM
  • 32 Programmable I/O Lines
  • Three 16-bit Timer/Counters
  • Eight Interrupt Sources
  • Programmable Serial Channel
  • Low-power Idle and Power-down Modes
  • Interrupt Recovery from Power-down Mode
  • Hardware Watchdog Timer
  • Dual Data Pointer
  • Power-off Flag
  • Green (Pb/Halide-free) Packaging Option

Technical Attributes

Find Similar Parts

Description Value
8051
TQFP
Surface Mount
UART
8051
AT89C51
32
44
24
85 °C
-40 °C
8051 Family AT89C51 Series Microcontrollers
32 KB
6 V
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:320  Mult:160  
USD $:
320+
$3.18571
640+
$3.01351
1280+
$2.93421
2560+
$2.85897
5120+
$2.7875