PDP SEO Portlet

AT89C51IC2-SLRUL

C51IC2 32KF I2C 32KHZ PLCC44 I. 3V GREEN

Manufacturer:Microchip
Avnet Manufacturer Part #: AT89C51IC2-SLRUL
Secondary Manufacturer Part#: AT89C51IC2-SLRUL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AT89C51IC2 is a high performance Flash version of the 80C51 8-bit microcontrollers. It contains a 32K bytes Flash memory block for program and data. The 32K bytes Flash memory can be programmed either in parallel mode or in serial mode with the ISP capability or with software. The programming voltage is internally generated from the standard VCC pin. The AT89C51IC2 retains all features of the 80C52 with 256 bytes of internal RAM, a 10-source 4-level interrupt controller and three timer/counters. In addition, the AT89C51IC2 has a 32 kHz Subsidiary clock Oscillator, a Programmable Counter Array, an XRAM of 1024 byte, a Hardware Watchdog Timer, a Keyboard Interface, a 2-wire interface, an SPI Interface, a more versatile serial channel that facilitates multiprocessor communication (EUART) and a speed improvement mechanism (X2 mode). The fully static design of the AT89C51IC2 allows to reduce system power consumption by bringing the clock frequency down to any value, even DC, without loss of data. The AT89C51IC2 has 2 software-selectable modes of reduced activity and 8-bit clock prescaler for further reduction in power consumption. In the Idle mode the CPU is frozen while the peripherals and the interrupt system are still operating. In the power-down mode the RAM is saved and all other functions are inoperative.

  • 80C52 Compatible
    • 8051 Pin and Instruction Compatible
    • Four 8-bit I/O ports + 2 I/O 2-wire Interface (TWI) Pins
    • Three 16-bit Timer/Counters
    • 256 bytes Scratch Pad RAM
    • 10 Interrupt Sources with 4 Priority Levels
    • Dual Data Pointer
  • Variable Length MOVX for Slow RAM/Peripherals
  • ISP (In-System-Programming) Using Standard Vcc Power Supply
  • Boot ROM Contains Low Level Flash Programming Routines and a Default Serial Loader
  • On-chip 1024 Bytes Expanded RAM (XRAM)
    • Software Selectable Size (0, 256, 512, 768, 1024 Bytes)
    • 256 Bytes Selected at Reset for TS87C51RB2/RC2 Compatibility
  • Keyboard Interrupt Interface on Port P1
  • 400-Kbits/s Multimaster 2-wire Interface
  • SPI Interface (Master/Slave Mode)
  • Sub-clock 32 kHz Crystal Oscillator
  • 8-bit clock Prescaler
  • Improved X2 Mode With Independant Selection for CPU and Each Peripheral
  • Prog

Technical Attributes

Find Similar Parts

Description Value
8051
PLCC
Surface Mount
I2C, SPI, UART
8051
AT89C51
34
44
40 MHz
85 °C
-40 °C
8051 Family AT89C51 Series Microcontrollers
32 KB
1 KB
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$9.32857
1000+
$8.82432
2000+
$8.5921
4000+
$8.3718
8000+
$8.1625