PDP SEO Portlet

AT89C51ED2-RDTUM

8 Bit MCU, High Performance CMOS, 8051 Family AT89C51 Series Microcontrollers, 8051, 60 MHz, 64 KB

Manufacturer:Microchip
Avnet Manufacturer Part #: AT89C51ED2-RDTUM
Secondary Manufacturer Part#: AT89C51ED2-RDTUM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT89C51ED2-RDTUM is a high-performance 8-bit single-chip CMOS Microcontroller with a 64kB flash memory block for code and for data and 2048byte of EEPROM for non-volatile data storage. The flash memory can be programmed in parallel or serial mode using the ISP capability or using software. The programming voltage is internally generated from the standard VCC pin. This device retains all of the features of the 80C52 and adds a programmable counter array, 1792byte of XRAM, a hardware watchdog timer, SPI interface, keyboard, a more versatile serial channel that facilitates multiprocessor communication (EUART) and a speed improvement mechanism (X2 Mode). The fully static design of the microcontroller allows to reduce system power consumption by bringing the clock frequency down to any value, including DC, without loss of data. It has 2 software selectable modes of reduced activity and a 8bit clock prescaler for further reduction in power consumption.

  • 80C52 compatible
  • 8051 instruction compatible
  • Three 16-bit timers/counters
  • 256byte scratch pad RAM
  • 9 interrupt sources with 4 priority levels
  • Integrated power monitor (POR/PFD) to supervise internal power supply
  • ISP (In-system programming) using standard VCC power supply
  • 100K write cycles
  • Dual data pointer
  • Variable length MOVX for slow RAM/Peripherals

Technical Attributes

Find Similar Parts

Description Value
8051
LQFP
Surface Mount
SPI/UART
8051
AT89C51
32
64
40
85 °C
-40 °C
8051 Family AT89C51 Series Microcontrollers
64 KB
2 KB
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  41.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:160  Mult:1  
USD $:
160+
$9.95946
320+
$9.76159
640+
$9.62141
1280+
$9.4852
2560+
$9.2125