PDP SEO Portlet

AT89C51CC03UA-SLSUM

8 Bit MCU, CAN Controller, 8051 Family AT89C51 Series Microcontrollers, 60 MHz, 64 KB, 44 Pins

Manufacturer:Microchip
Avnet Manufacturer Part #: AT89C51CC03UA-SLSUM
Secondary Manufacturer Part#: AT89C51CC03UA-SLSUM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT89C51CC03UA-SLSUM is a 8-bit Microcontroller dedicated to CAN network applications. In X2 mode a maximum external clock rate of 20MHz reaches a 300ns cycle time. Besides the full CAN controller AT89C51CC03 provides 64kB of flash memory including In-system programming (ISP), 2kB boot flash memory, 2kB EEPROM and 2048byte ERAM.

  • 80C51 Core architecture
  • 256byte of On-chip RAM
  • 2kB of On-chip flash for bootloader
  • Integrated power monitor (POR - PFD) to supervise internal power supply
  • 14-sources 4-level Interrupts
  • Three 16-bit timers/counters
  • Full duplex UART compatible 80C51
  • Five ports - 32 + 4 digital I/O lines
  • Five-channel 16-bit PCA
  • Double data pointer
  • 21-bit Watchdog timer (7 Programmable -bits)
  • 10-bit resolution Analog-to-digital converter (ADC) with 8 multiplexed Inputs
  • Fully compliant with CAN Rev 2.0A and 2.0B
  • Optimized structure for communication management (Via SFR)
  • Time triggered communication

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
8051
PLCC
Surface Mount
CAN/SPI/UART
8051
AT89C51
37
44
60
85 °C
-40 °C
8051 Family AT89C51 Series Microcontrollers
64 KB
2 KB
5.5 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:81  Mult:27  
USD $:
81+
$11.67143
162+
$11.04054
324+
$10.75
648+
$10.47436
1296+
$10.2125