AT89C51CC03CA-SLSUM
8 Bit MCU, CAN Controller, 8051 Family AT89C51 Series Microcontrollers, 8051, 60 MHz, 64 KB
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: AT89C51CC03CA-SLSUM
Secondary Manufacturer Part#: AT89C51CC03CA-SLSUM
- RoHS 10 Compliant
- Tariff Charges
The AT89C51CC03CA-SLSUM is a 8-bit Microcontroller dedicated to CAN network applications. In X2 mode a maximum external clock rate of 20MHz reaches a 300ns cycle time. Besides the full CAN controller AT89C51CC03 provides 64kB of flash memory including In-system programming (ISP), 2kB boot flash memory, 2kB EEPROM and 2048byte ERAM.
- 80C51 Core architecture
- 256byte of On-chip RAM
- 2kB of On-chip flash for bootloader
- Integrated power monitor (POR - PFD) to supervise internal power supply
- 14-sources 4-level Interrupts
- Three 16-bit timers/counters
- Full duplex UART compatible 80C51
- Five ports - 32 + 4 digital I/O lines
- Five-channel 16-bit PCA
- Double data pointer
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| 8051 | ||
| PLCC | ||
| Surface Mount | ||
| CAN/SPI/UART | ||
| 8051 | ||
| AT89C51 | ||
| 37 | ||
| 44 | ||
| 60 | ||
| 85 °C | ||
| -40 °C | ||
| 8051 Family AT89C51 Series Microcontrollers | ||
| 64 KB | ||
| 2 KB | ||
| 5.5 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |