AT89C51CC03CA-SLRUM
4-Bit/8-Bit MCU
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: AT89C51CC03CA-SLRUM
Secondary Manufacturer Part#: AT89C51CC03CA-SLRUM
- RoHS 10 Compliant
- Tariff Charges
The AT89C51CC03 is a member of the family of 8-bit microcontrollers dedicated to CAN network applications. In X2 mode a maximum external clock rate of 20 MHz reaches a 300 ns cycle time. Besides the full CAN controller AT89C51CC03 provides 64K Bytes of Flash memory including In-System Programming (ISP), 2K Bytes Boot Flash Memory, 2K Bytes EEPROM and 2048 byte ERAM. Primary attention is paid to the reduction of the electro-magnetic emission of AT89C51CC03.
- 80C51 Core Architecture
- 256 Bytes of On-chip RAM
- 2048 Bytes of On-chip ERAM
- 64K Bytes of On-chip Flash Memory
- Data Retention: 10 Years at 85°C
- Read/Write Cycle: 100K
- 2K Bytes of On-chip Flash for Boot loader
- 2K Bytes of On-chip EEPROM Read/Write Cycle: 100K
- Integrated Power Monitor (POR: PFD) To Supervise Internal Power Supply
- 14-sources 4-level Interrupts
- Three 16-bit Timers/Counters
- Full Duplex UART Compatible 80C51
- High-speed Architecture
- Five Ports: 32 + 4 Digital I/O Lines
- Five-channel 16-bit PCA with
- PWM (8-bit)
- High-speed Output
- Timer and Edge Capture
- Double Data Pointer
- 21-bit WatchDog Timer (7 Programmable Bits)
- A 10-bit Resolution Analog to Digital Converter (ADC) with 8 Multiplexed Inputs
- SPI Interface, (PLCC52 and VPFP64 packages only)
- Full CAN Controller
- Fully Comp
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| 8051 | ||
| PLCC | ||
| Surface Mount | ||
| CAN/SPI/UART | ||
| 8051 | ||
| AT89C51 | ||
| 37 | ||
| 44 | ||
| 40 | ||
| 85 °C | ||
| -40 °C | ||
| 8051 Family AT89C51 Series Microcontrollers | ||
| 64 KB | ||
| 2 KB | ||
| 5.5 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |