PDP SEO Portlet

AT89C51CC03CA-RDTUM

8-bit MCU, 8051, 60 MHz, 64 KB, 256 B, 64 Pins, VQFP

Manufacturer:Microchip
Avnet Manufacturer Part #: AT89C51CC03CA-RDTUM
Secondary Manufacturer Part#: AT89C51CC03CA-RDTUM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT89C51CC03 is a member of the family of 8-bit microcontrollers dedicated to CAN network applications. In X2 mode a maximum external clock rate of 20 MHz reaches a 300 ns cycle time. Besides the full CAN controller AT89C51CC03 provides 64K Bytes of Flash memory including In-System Programming (ISP), 2K Bytes Boot Flash Memory, 2K Bytes EEPROM and 2048 byte ERAM. Primary attention is paid to the reduction of the electro-magnetic emission of AT89C51CC03.

  • 80C51 Core Architecture
  • 256 Bytes of On-chip RAM
  • 2048 Bytes of On-chip ERAM
  • 64K Bytes of On-chip Flash Memory
    • Data Retention: 10 Years at 85°C
    • Read/Write Cycle: 100K
  • 2K Bytes of On-chip Flash for Boot loader
  • 2K Bytes of On-chip EEPROM Read/Write Cycle: 100K
  • Integrated Power Monitor (POR: PFD) To Supervise Internal Power Supply
  • 14-sources 4-level Interrupts
  • Three 16-bit Timers/Counters
  • Full Duplex UART Compatible 80C51
  • High-speed Architecture
  • Five Ports: 32 + 4 Digital I/O Lines
  • Five-channel 16-bit PCA with
    • PWM (8-bit)
    • High-speed Output
    • Timer and Edge Capture
  • Double Data Pointer
  • 21-bit WatchDog Timer (7 Programmable Bits)
  • A 10-bit Resolution Analog to Digital Converter (ADC) with 8 Multiplexed Inputs
  • SPI Interface, (PLCC52 and VPFP64 packages only)
  • Full CAN Controller
    • Fully Comp

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
8051
LQFP
Surface Mount
CAN, SPI
8051
AT89C51
37
64
60 MHz
85 °C
-40 °C
8051 Family AT89C51 Series Microcontrollers
64 KB
2 KB
5.5 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:160  Mult:160  
USD $:
160+
$11.12857
320+
$10.52703
640+
$10.25
960+
$9.98718
1280+
$9.7375