AT89C51CC02UA-SISUM
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: AT89C51CC02UA-SISUM
Secondary Manufacturer Part#: AT89C51CC02UA-SISUM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| 8051 | ||
| PLCC | ||
| Surface Mount | ||
| CAN/UART | ||
| 8051 | ||
| AT89C51 | ||
| 20 | ||
| 28 | ||
| 40 | ||
| 85 °C | ||
| -40 °C | ||
| 8051 Family AT89C51 Series Microcontrollers | ||
| 16 KB | ||
| 5.5 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |