AT89C51CC01UA-SLSUM
MCU-Application Specific 8BIT, 8051, 40MHz, 256 Byte RAM/32 KB Program, 3V-5.5Vin, PLCC-44
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: AT89C51CC01UA-SLSUM
Secondary Manufacturer Part#: AT89C51CC01UA-SLSUM
- RoHS 10 Compliant
- Tariff Charges
The T89C51CC01 is the first member of the CANaryTM family of 8-bit microcontrollers dedicated to CAN network applications. In X2 mode a maximum external clock rate of 20 MHz reaches a 300 ns cycle time. Besides the full CAN controller T89C51CC01 provides 32K Bytes of Flash memory including In-System-Programming (ISP), 2K Bytes Boot Flash Memory, 2K Bytes EEPROM and 1.2-Kbyte RAM.
- 80C51 Core Architecture
- 256 Bytes of On-chip RAM
- 1K Bytes of On-chip XRAM
- 32K Bytes of On-chip Flash Memory
- Data Retention: 10 Years at 85°C Erase/Write Cycle: 100K
- Boot Code with Independent Lock Bits
- 2K Bytes of On-chip Flash for Boot loader
- In-System Programming by On-Chip Boot Program (CAN, UART) and IAP Capability
- 2K Bytes of On-chip EEPROM Erase/Write Cycle: 100K
- 14-sources 4-level Interrupts
- Three 16-bit Timers/Counters
- Full Duplex UART Compatible 80C51
- Maximum Crystal Frequency 40 MHz, in X2 Mode, 20 MHz (CPU Core, 20 MHz)
- Five Ports: 32 + 2 Digital I/O Lines
- Five-channel 16-bit PCA with:
- PWM (8-bit)
- High-speed Output
- Timer and Edge Capture
- Double Data Pointer
- 21-bit Watchdog Timer (7 Programmable Bits)
- A 10-bit Resolution Analog to Digital Converter (ADC) with 8 Multiplexed Inputs
- Ful
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| 8051 | ||
| PLCC | ||
| Surface Mount | ||
| CAN/UART | ||
| 8051 | ||
| AT89C51 | ||
| 34 | ||
| 44 | ||
| 40 | ||
| 85 °C | ||
| -40 °C | ||
| 8051 Family AT89C51 Series Microcontrollers | ||
| 32 KB | ||
| 1 KB | ||
| 5.5 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |