PDP SEO Portlet

AT89C51CC01CA-SLSUM

8 Bit MCU, CAN Controller, 8051 Family AT89C51 Series Microcontrollers, 8051, 40 MHz, 32 KB

Manufacturer:Microchip
Avnet Manufacturer Part #: AT89C51CC01CA-SLSUM
Secondary Manufacturer Part#: AT89C51CC01CA-SLSUM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AT89C51CC01CA-SLSUM is a CANary™ 8-bit Microcontroller dedicated to CAN network applications. In X2 mode a maximum external clock rate of 20MHz reaches a 300ns cycle time. Besides the full CAN controller T89C51CC01 provides 32kB of flash memory including In-system-programming (ISP), 2kB boot flash memory, 2kB EEPROM and 1.2kB RAM.

  • 80C51 Core architecture
  • Boot code section with independent lock bits
  • In-system programming by on-chip boot program (CAN, UART) and IAP capability
  • 14-sources 4-level Interrupts
  • Three 16-bit timers/counters
  • Full duplex UART compatible 80C51
  • Five ports - 32 + 2 digital I/O lines
  • Five-channel 16-bit PCA
  • Double data pointer
  • 21-bit Watchdog timer (7 Programmable bits)

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
8051
PLCC
Surface Mount
CAN/UART
8051
AT89C51
34
44
40
85 °C
-40 °C
8051 Family AT89C51 Series Microcontrollers
32 KB
1 KB
5.5 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  378
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:81  Mult:27  
USD $:
81+
$9.0946
162+
$8.91391
324+
$8.7859
648+
$8.66152
1296+
$8.4125