AT89C51AC2T-RLTUM
8-bit MCU, Intel 80C51, 40 MHz, 32 KB, 1 KB, 44-Pin, VQFP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| Intel 80C51 | ||
| VQFP | ||
| Surface Mount | ||
| UART | ||
| 8051 | ||
| AT89C51 | ||
| 34 | ||
| 44 | ||
| 40 MHz | ||
| 85 °C | ||
| -40 °C | ||
| 8051 Family AT89C51 Series Microcontrollers | ||
| 32 KB | ||
| 1 KB | ||
| 5.5 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |