AT89C51AC2-SLSUM
8 Bit MCU, 8051 Family AT89C51 Series Microcontrollers, 8051, 40 MHz, 32 KB, 44 Pins, LCC
- RoHS 10 Compliant
- Tariff Charges
The AT89C51AC2-SLSUM is a high-performance 8-bit single-chip Flash Microcontroller. It contains a 32kB flash memory block for program and data. The 32kB flash memory can be programmed either in parallel mode or in serial mode with the ISP capability or with software. The programming voltage is internally generated from the standard VCC pin. The A/T89C51AC2 retains all features of the 80C51 with 256byte of internal RAM, a 7-source 4-level interrupt controller and three timers/counters. In addition, the A/T89C51AC2 has a 10-bit A/D converter, a 2kB boot flash memory, 2kB EEPROM for data, a Programmable counter array, an XRAM of 1024B, a Hardware watchdog timer and a more versatile serial channel that facilitates multiprocessor communication (EUART). The fully static design of the A/T89C51AC2 reduces system power consumption by bringing the clock frequency down to any value, even DC, without loss of data.
- 80C51 Core architecture
- 14-sources 4-level Interrupts
- Three 16-bit timers/counters
- Full duplex UART compatible 80C51
- Maximum crystal frequency 40MHz in X2 mode
- Five ports - 32 + 2 digital I/O lines
- Five-channel 16-bit PCA
- Double data pointer
- 21-bit Watchdog timer (7 Programmable bits)
- 10-bit resolution Analog-to-digital converter (ADC) with 8 multiplexed Inputs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| 8051 | ||
| PLCC | ||
| Surface Mount | ||
| UART | ||
| 8051 | ||
| AT89C51 | ||
| 34 | ||
| 44 | ||
| 40 | ||
| 85 °C | ||
| -40 °C | ||
| 8051 Family AT89C51 Series Microcontrollers | ||
| 32 KB | ||
| 1 KB | ||
| 5.5 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |