PDP SEO Portlet

AT89C5131A-PUTUM

MCU 8-bit AT89 80C51 CISC 32KB Flash 3.3V/5V 32-Pin QFN EP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: AT89C5131A-PUTUM
Secondary Manufacturer Part#: AT89C5131A-PUTUM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AT89C5131A-L is a high-performance Flash version of the 80C51 single-chip 8-bit microcontrollers with full speed USB functions. AT89C5131A-L features a full-speed USB module compatible with the USB specifications Version 1.1 and 2.0. This module integrates the USB transceivers with a 3.3V voltage regulator and the Serial Interface Engine (SIE) with Digital Phase Locked Loop and 48 MHz clock recovery. USB Event detection logic (Reset and Suspend/Resume) and FIFO buffers supporting the mandatory control Endpoint (EP0) and up to 6 versatile Endpoints (EP1/EP2/EP3/EP4/EP5/EP6) with minimum software overhead are also part of the USB module. AT89C5131A-L retains the features of the Microchip 80C52 with extended Flash capacity (32-Kbyte), 256 bytes of internal RAM, a 4-level interrupt system, two 16-bit timer/counters (T0/T1), a full duplex enhanced UART (EUART) and an on-chip oscillator. In addition, AT89C5131A-L has an on-chip expanded RAM of 1024 bytes (ERAM), a dual- data pointer, a 16-bit up/down Timer (T2), a Programmable Counter Array (PCA), up to 4 programmable LED current sources, a programmable hardware watchdog and a power-on reset. AT89C5131A-L has two software-selectable modes of reduced activity for further reduction in power consumption. In the idle mode the CPU is frozen while the timers, the serial ports and the interrupt system are still operating. In the power-down mode the RAM is saved, the peripheral clock is frozen, but the device has full wake-up capability through USB events or external interrupts.

  • 80C52X2 Core (6 Clocks per Instruction)
    • Maximum Core Frequency 48 MHz in X1 Mode, 24 MHz in X2 Mode
    • Dual Data Pointer
    • Full-duplex Enhanced UART (EUART)
    • Three 16-bit Timer/Counters: T0, T1 and T2
    • 256 Bytes of Scratchpad RAM
  • 16/32-Kbyte On-chip Flash EEPROM In-System Programming through USB
    • Byte and Page (128 bytes) Erase and Write
    • 100k Write Cycles
  • 3-KbyteFlash EEPROM for Bootloader
    • Byte and Page (128 bytes) Erase and Write
    • 100k Write Cycles
  • 1-Kbyte EEPROM Data (
    • Byte and Page (128 bytes) Erase and Write
    • 100k Write Cycles
  • On-chip Expanded RAM (ERAM): 1024 Bytes
  • Integrated Power Monitor (POR/PFD) to Supervise Internal Power Supply
  • USB 1.1 and 2.0 Full Speed Compliant Module with Interrupt on Transfer Completion
    • Endpoint 0 for Control Transfers: 32-byte FIFO
    • 6 Programmable Endpoints with In o

Technical Attributes

Find Similar Parts

Description Value
8051
VQFN
Surface Mount
SPI/TWI/UART/USB
8051
AT89C513X
34
32
48
85 °C
-40 °C
8051 Family AT89C513X Series Microcontrollers
32 KB
1 KB
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
USD $:
260+
$7.62857
520+
$7.21622
1040+
$7.02632
2080+
$6.84615
4160+
$6.675